Christmas Opening Hours and Delivery Dates here
Walsin 0805B101K500CT Ceramic Capacitor Key traits: 10nF 50V 0805 SMT

Image Representative of Range

Walsin 0805B101K500CT Ceramic Capacitor Key traits: 10nF 50V 0805 SMT

Order Code:

20-6167

Brand: Walsin MPN: 0805B101K500CT EAN-13: 2050008760770
Qty Unit Price (Ex VAT)
1+ £29.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Walsin 0805B101K500CT is a ceramic capacitor, also referenced as 2783819. This surface-mount technology (SMT) component features a capacitance of 10nF and a voltage rating of 50V in an 0805 package size, making it particularly suitable for compact, high-density electronic circuits. Engineered for low leakage and stable temperature characteristics, this capacitor is well-suited to applications such as decoupling, filtering, and energy storage in consumer electronics, communication devices, and automotive systems. The capacitor's dielectric composition ensures reliability and performance in a diverse range of operational conditions, supporting both commercial and industrial applications.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot