Christmas Opening Hours and Delivery Dates here
Walsin 0603B682K500CT Ceramic Capacitors Ceramic Multilayer 6800pF 50V

Image Representative of Range

Walsin 0603B682K500CT Ceramic Capacitors Ceramic Multilayer 6800pF 50V

Order Code:

20-6162

Brand: Walsin MPN: 0603B682K500CT EAN-13: 2050008758678
Qty Unit Price (Ex VAT)
1+ £14.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Walsin's 0603B682K500CT ceramic capacitor is a multilayer component that offers a capacitance of 6800 pF with a voltage rating of 50 V. The capacitor is designed in the 0603 package size, making it ideal for use in compact electronic circuits. Known for its stability and reliability, this component is well-suited for applications in telecommunications, signal processing, and general-purpose electronic circuitry where space is a constraint. The capacitor meets industry standards and is a cost-effective solution for designers seeking durable performance in both consumer and industrial electronics.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot