Christmas Opening Hours and Delivery Dates here
Walsin 0603B472K500CT Ceramic Capacitors 4700pF 50V ±10% 0603 X7R SMT

Image Representative of Range

Walsin 0603B472K500CT Ceramic Capacitors 4700pF 50V ±10% 0603 X7R SMT

Order Code:

20-6157

Brand: Walsin MPN: 0603B472K500CT EAN-13: 2050008758791
Qty Unit Price (Ex VAT)
1+ £12.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Walsin 0603B472K500CT is a highly reliable ceramic capacitor, identified under the alternate description code 2784059. This component features a capacitance of 4700 picofarads, a voltage rating of 50V, and a tolerance of ±10%, encased in a compact 0603 surface-mount package with X7R dielectric class. Designed for stability in environments with fluctuating temperatures and voltages, it is ideally suited for applications in consumer electronics, telecommunications, and automotive systems, where precise electrical performance is critical. Widely used in signal filtering, decoupling, and noise suppression, the capacitor is an integral part of ensuring efficient circuit functionality.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot