Christmas Opening Hours and Delivery Dates here
Walsin 0603B333K500CT Ceramic Capacitor 0603 size 50V X7R material

Image Representative of Range

Walsin 0603B333K500CT Ceramic Capacitor 0603 size 50V X7R material

Order Code:

20-6151

Brand: Walsin MPN: 0603B333K500CT EAN-13: 2050008758920
Qty Unit Price (Ex VAT)
1+ £16.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Walsin's 0603B333K500CT is a ceramic capacitor that embodies excellent performance attributes necessary for a range of electronic applications. This component is produced in an 0603 package size and utilises the robust X7R dielectric material. Rated for a capacitance of 33nF and a maximum voltage of 50V, it is ideal for stabilising power supply lines and decoupling applications in electronics. Its compact size and reliable performance in varying temperatures make it suitable for use in high-density circuit designs, telecommunications equipment, and consumer electronics. Identified alternately as 2784072 - Walsin 0603B333K500CT, this capacitor is widely recognised for its stability within industrial and commercial environments.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot