Christmas Opening Hours and Delivery Dates here
Walsin 0603B271K500CT Ceramic Capacitors 500V 270pF X7R 0603 SMT

Image Representative of Range

Walsin 0603B271K500CT Ceramic Capacitors 500V 270pF X7R 0603 SMT

Order Code:

20-6146

Brand: Walsin MPN: 0603B271K500CT EAN-13: 2050008759019
Qty Unit Price (Ex VAT)
1+ £24.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Walsin 0603B271K500CT, also identified as 2784081, is a ceramic capacitor that offers a capacitance of 270pF with a rated voltage of 500V, featuring an X7R dielectric. This surface-mount technology (SMT) capacitor conforms to the 0603 package size, making it suitable for dense circuit board applications that require reliable performance in moderate temperature environments. The capacitor is engineered to deliver stable electrical characteristics over a wide temperature range, which is essential in various electronic applications such as power supply filtering, decoupling in logic circuits, and signal coupling. Its construction and materials enable it to provide excellent reliability and longevity, especially relevant in industrial and telecommunications applications.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot