Christmas Opening Hours and Delivery Dates here
Walsin 0603B223K500CT Capacitor 0603 22nF 50V Ceramic Chip

Image Representative of Range

Walsin 0603B223K500CT Capacitor 0603 22nF 50V Ceramic Chip

Order Code:

20-6144

Brand: Walsin MPN: 0603B223K500CT EAN-13: 2050008759064
Qty Unit Price (Ex VAT)
1+ £13.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Walsin 0603B223K500CT is a ceramic capacitor designed with a compact 0603 footprint, offering a capacitance value of 22 nanoFarads and a voltage rating of 50 volts. This surface-mount device is constructed from high-quality ceramic materials, ensuring reliable performance and stability in various electronic applications. The 0603B223K500CT model is particularly well-suited for use in consumer electronics, telecommunications, and automotive systems where space efficiency and precise electrical characteristics are critical. Additionally, its robust construction supports it in filtering, decoupling, and signal processing roles within complex electrical circuits. This component is identified by alternate code 2784086 in catalogue systems.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot