Christmas Opening Hours and Delivery Dates here
Walsin 0603B153K500CT Capacitor Ceramic 0603 15nF 50V X7R 10%

Image Representative of Range

Walsin 0603B153K500CT Capacitor Ceramic 0603 15nF 50V X7R 10%

Order Code:

20-6139

Brand: Walsin MPN: 0603B153K500CT EAN-13: 2050008759200
Qty Unit Price (Ex VAT)
1+ £14.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 15/01/2026

Walsin 0603B153K500CT is a ceramic capacitor with the manufacturer’s part number 0603B153K500CT, also referred to as 2784100. This capacitor is constructed with a 0603 (metric 1608) package size and has a capacitance value of 15 nanoFarads. It is designed for use in circuit environments with a voltage rating of up to 50 volts and offers a tolerance of ±10%. The device uses an X7R dielectric, which provides stable capacitance across a wide temperature range, making it suitable for applications requiring reliable performance such as filtering, decoupling, and energy storage. As an integral component in electronics, it is commonly used in telecommunications equipment, consumer electronics, and automotive systems.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot