Christmas Opening Hours and Delivery Dates here
Walsin 0603B122K500CT MLCC SMD Capacitor 1.2nF 50V 0603 X7R 10%

Image Representative of Range

Walsin 0603B122K500CT MLCC SMD Capacitor 1.2nF 50V 0603 X7R 10%

Order Code:

20-6135

Brand: Walsin MPN: 0603B122K500CT EAN-13: 2050008759262
Qty Unit Price (Ex VAT)
1+ £15.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Walsin 0603B122K500CT is a multilayer ceramic capacitor (MLCC) characterised by a 1.2 nanoFarad capacitance and a 50-volt DC rating. Designed in a compact 0603 surface-mount package, this capacitor features an X7R dielectric, providing stable capacitance with a tolerance of ±10%, across a wide temperature range of -55°C to +125°C. It is well-suited for applications in power management circuits, DC-DC converters, and signal filtering in telecommunications and consumer electronics where space-saving and reliability are critical. Known alternatively as part number 2784106, the component offers durable performance within moderate voltage and frequency conditions, making it an invaluable asset for engineers designing robust electronic systems.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot