Christmas Opening Hours and Delivery Dates here
Walsin 0603B104K500CT Ceramic Capacitors 0.1uF 50V X7R SMD 0603

Image Representative of Range

Walsin 0603B104K500CT Ceramic Capacitors 0.1uF 50V X7R SMD 0603

Order Code:

20-6133

Brand: Walsin MPN: 0603B104K500CT EAN-13: 2050008759330
Qty Unit Price (Ex VAT)
1+ £10.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Walsin's 0603B104K500CT ceramic capacitors are designed for precision and reliability, commonly referenced as 2784113 in alternate descriptions. These capacitors feature a capacitance of 0.1 microfarads with a voltage rating of 50 volts, housed in a compact 0603 size making them ideal for space-constrained applications. Employing X7R dielectric material, they offer a stable temperature coefficient, ensuring consistent performance across a broad temperature range in various electronic circuits. Widely utilised in automotive, telecommunications, and consumer electronics, these capacitors are suitable for smoothing, filtering, and signal coupling tasks, where maintaining stability over time is crucial. Their robust construction supports deployment in high-density surface mount assemblies, contributing to the advancement of modern electronic designs.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot