Christmas Opening Hours and Delivery Dates here
Walsin 0402B393K500CT Ceramic Capacitors 75 mm max load 60 kg

Image Representative of Range

Walsin 0402B393K500CT Ceramic Capacitors 75 mm max load 60 kg

Order Code:

20-6118

Brand: Walsin MPN: 0402B393K500CT EAN-13: 2050008738007
Qty Unit Price (Ex VAT)
1+ £64.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Walsin 0402B393K500CT is a ceramic capacitor commonly identified by the alternate description 2781408. Designed for high-performance applications, this capacitor features a compact 0402 size package, making it ideal for dense circuit board designs where space is a critical consideration. With a capacitance of 39 nF and a rated voltage of 50V, it is suited for use in consumer electronics, telecommunications, and automotive applications, delivering reliable performance across a range of operating conditions. The device can support a maximum load of 75 mm and withstands up to 60 kg, indicating robust mechanical endurance.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot