Christmas Opening Hours and Delivery Dates here
Walsin 0402B391K500CT Capacitor 390pF 50V MLCC SMD 0402 10% Tolerance

Image Representative of Range

Walsin 0402B391K500CT Capacitor 390pF 50V MLCC SMD 0402 10% Tolerance

Order Code:

20-6116

Brand: Walsin MPN: 0402B391K500CT EAN-13: 2050008765249
Qty Unit Price (Ex VAT)
1+ £21.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Walsin 0402B391K500CT is a multilayer ceramic capacitor (MLCC) with a capacitance value of 390 picofarads and a voltage rating of 50 volts, housed in a compact 0402 surface-mount package. This device offers a tolerance of 10 per cent, making it suitable for use in applications where moderate precision is acceptable. Due to its small size and reliable EIA 0402 footprint, this capacitor is ideally suited for high-density circuit designs commonly found in telecommunications, networking equipment, and consumer electronics where space savings and cost-effectiveness are paramount. The Walsin 0402B391K500CT also exhibits excellent frequency response characteristics, making it beneficial for RF applications and signal filtering tasks, such as bypassing and decoupling in various electronic systems.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot