Christmas Opening Hours and Delivery Dates here
Walsin 0402B272K500CT Ceramic Capacitors X7R 0.1uF 50V 0402 SMT

Image Representative of Range

Walsin 0402B272K500CT Ceramic Capacitors X7R 0.1uF 50V 0402 SMT

Order Code:

20-6111

Brand: Walsin MPN: 0402B272K500CT EAN-13: 2050008765294
Qty Unit Price (Ex VAT)
1+ £21.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Walsin 0402B272K500CT is a ceramic capacitor designed for various electronic applications, recognised by the alternate description 2784355. This capacitor has a capacitance of 0.1 microfarads and is rated for a maximum voltage of 50 volts, making it suitable for circuit designs requiring reliable frequency and temperature stability. Featured in an SMT 0402 package, it is ideal for compact PCBs where space is a constraint. Engineers typically employ these capacitors in signal processing circuits, filtering applications, and other scenarios that benefit from the X7R dielectric's temperature coefficients. The component form factor ensures ease of integration with automated assembly processes, promoting efficiency in manufacturing and diversity in electronic design applications.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot