Christmas Opening Hours and Delivery Dates here
Walsin 0402B223K500CT Ceramic Capacitor Excellent reliability 50V 22nF

Image Representative of Range

Walsin 0402B223K500CT Ceramic Capacitor Excellent reliability 50V 22nF

Order Code:

20-6109

Brand: Walsin MPN: 0402B223K500CT EAN-13: 2050008738397
Qty Unit Price (Ex VAT)
1+ £38.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 14/01/2026

Walsin 0402B223K500CT is a ceramic capacitor with a capacitance of 22 nanoFarads and a rated voltage of 50 volts. This product, also known as 2781448 - Walsin 0402B223K500CT, is manufactured in a compact 0402 package size, making it ideal for space-constrained circuit boards common in modern electronics. Its excellent reliability is suitable for a wide range of applications, including filtering and decoupling in telecommunications equipment, automotive systems, and consumer electronics. This capacitor offers stability and performance in environments requiring consistent electrical characteristics across varying conditions. Designed to meet the rigorous demands of contemporary electronics, it is a preferred choice for engineers prioritising component dependability and efficiency.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot