Christmas Opening Hours and Delivery Dates here

WAGO 857-358 Relay SPDT-CO 230VAC/DC

Order Code:

50-3478

Brand: WAGO MPN: 857-358 EAN-13: 4045454471576

Discontinued


230V AC/DC miniature switching relay that plugs into a base with the JUMPFLEX system that utilises a single, flexible in-line jumper system (e.g. for supply voltages) that eliminates discrete wiring. The relays can be replaced quickly and easily when required.
  • DIN-rail mounting
  • Load voltage 250V AC/DC
  • SPDT-CO Circuit
  • Mechanical life 5 x 106 operations
  • CAGE CLAMP termination

Trustpilot