Christmas Opening Hours and Delivery Dates here

WAGO 857-308 Relay SPDT-CO 220VDC

Order Code:

50-3476

Brand: WAGO MPN: 857-308 EAN-13: 4045454482473

Discontinued


220V DC miniature switching relay that plugs into a base with the JUMPFLEX system that utilises a single, flexible in-line jumper system (e.g. for supply voltages) that eliminates discrete wiring. The relays can be replaced quickly and easily when required.
  • DIN-rail mounting
  • Load voltage 250V AC/DC
  • SPDT-CO Circuit
  • Mechanical life 5 x 106 operations
  • CAGE CLAMP termination
Coil Current 6A
Coil Voltage (DC) 220V DC
Contact Configuration SPDT-CO
Height 81mm
Length 94mm
Mounting Type Rail
Operating Temperature -25 to +60°C
Switching Current Max 6A
Switching Power 1250VA
Switching Voltage Max (AC) 250V AC
Width 6mm

Trustpilot