Christmas Opening Hours and Delivery Dates here

WAGO 788-375 Relay DPDT-CO 24VDC IP20

Order Code:

50-9659

Brand: WAGO MPN: 788-375

Discontinued


A 24V DC DPDT-CO miniature switching relay in a DIN-rail mounting socket. The relay features manual operation and there is also a pluggable status indicator.
  • DIN-rail mounting
  • Integrated test ports for simple and efficient troubleshooting
  • Status indication through pluggable LED module with integrated recovery diode
  • Insulated, pluggable jumper system suitable for both coil and load side
  • WMB Marking
  • Integrated recovery diode
  • Mechanical life 50 x 106 operations
  • CAGE CLAMP termination
Coil Current 8A
Coil Voltage (DC) 24V DC
Contact Configuration DPDT-CO
Height 54mm
Length 86mm
Mounting Type Rail
Operating Temperature -25 to +50°C
Switching Current Max 8A
Switching Power 2000VA
Switching Voltage Max (AC) 250V AC
Width 15mm

You may also like


Trustpilot