Christmas Opening Hours and Delivery Dates here

WAGO 788-324 Relay SPDT-CO 24VDC IP20

Order Code:

50-3459

Brand: WAGO MPN: 788-324 EAN-13: 4045454352066

Discontinued


A 24V DC SPDT-CO relay module that is a DIN-rail mounting device that features a miniature plug-in switching relay and plug-in switching status LED indicator. A robust and easy-to-use lever system lifts and ejects the relays, greatly simplifying replacement, even in high density mounting situations.
  • Plug base with miniature switching relay and indicator
  • Connection via CAGE CLAMP tension spring terminals
  • Ultra-compact switching relay
  • Plug-and-play
  • DIN-rail mount modules
  • WMB marking
  • Integrated recovery diode
  • Integrated test ports for easy troubleshooting
Coil Current 16A
Coil Voltage (DC) 24V DC
Contact Configuration SPDT-CO
Height 64mm
Length 86mm
Mounting Type Rail
Operating Temperature -25 to +50°C
Switching Current Max 25A
Switching Power 4000VA
Switching Voltage Max (AC) 250V AC
Width 15mm

You may also like


Trustpilot