Christmas Opening Hours and Delivery Dates here

WAGO 788-306 Relay SPDT-CO 60VDC IP20

Order Code:

50-9641

Brand: WAGO MPN: 788-306

Discontinued


A 60V DC SPDT-CO small switching relay module that plugs into a DIN-rail mounting socket, along with a switching status LED indicator. The components are removed via a simple and efficient lever that lifts and ejects the modules. The relay modules are ideal for use in industrial and process automation switching relay applications.
  • DIN-rail mounting
  • Integrated test ports for simple and efficient troubleshooting
  • Status indication through pluggable LED module with integrated recovery diode
  • Insulated, pluggable jumper system suitable for both coil and load side
  • WMB Marking
  • Integrated recovery diode
  • Mechanical life 30 x 106 operations
  • CAGE CLAMP termination
Coil Current 16A
Coil Voltage (DC) 60V DC
Contact Configuration SPDT-CO
Height 54mm
Length 86mm
Mounting Type Rail
Operating Temperature -25 to +50°C
Switching Current Max 16A
Switching Power 4000VA
Switching Voltage Max (AC) 250V AC
Width 15mm

Trustpilot