WAGO 750-923/000-001 PLC USB Adapter 5m Length Efficient Connection.

Standard range
Order Code:

13-4378

Brand: WAGO MPN: 750-923/000-001 EAN-13: 4045454765200
Qty Unit Price (Ex VAT)
1+ £82.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Wago 750-923/000-001 PLC USB adapter is manufactured by Wago and serves as an interface for programming and configuring programmable logic controllers (PLCs) via a USB connection. It allows seamless communication between a PC and PLCs, enhancing ease of use and efficiency in industrial automation tasks. Typical applications include programming, monitoring, and debugging PLC systems in various automation and control environments.
Type PLC USB adapter
Depth 19mm
Dim (W x H x D) 15 x 50 x 19 mm
Height 50mm
Weight 208.999g
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot