Christmas Opening Hours and Delivery Dates here
WAGO 206-118 Cable Cutter For 35 mm² Al/Cu Cables Single/Multi-Core

Image Representative of Range

WAGO 206-118 Cable Cutter For 35 mm² Al/Cu Cables Single/Multi-Core

Order Code:

13-4301

Brand: WAGO MPN: 206-118 EAN-13: 4017332277860
Qty Unit Price (Ex VAT)
1+ £61.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 available to back orderBack-order availability date - 10/01/2026

The WAGO 206-118 cable cutter is ideal for cutting and stripping single or multi-core aluminium and copper cables up to 35 mm². This tool is part of the cable cutting tools range, renowned for its precision and efficiency. It is typically used in electrical installations and maintenance tasks.
Type Cable cutter
Material Suitability For copper and aluminum cables up to 35mm²
Suitable For Single/multi-core aluminium and copper cables
Wire hardness cross section (max.) 35mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot