Easter Opening Hours and Delivery Dates here

Wagner 2401275 Power Painter 90 HEA Paint Spray System 800W 1.3 L/min

Order Code:

10-9716

Brand: Wagner MPN: 2401275 EAN-13: 4004025098673
Qty Unit Price (Inc VAT)
1+ £1674.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 17/04/2026

Wagner manufactures the PP 90 Extra HEA paint spray system, which boasts an 800 W power capacity and a maximum feed rate of 1.3. This system is ideal for efficiently applying paint with precision in both domestic and commercial settings. The Wagner 2401275 is designed for versatility and ease of use in various spray painting projects.
Type Paint spray system
Air tube length 15m
Max. feed rate 1.3
Noise Power/Pressure 200bar
Operating Voltage 230V
Power Consumption 800W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot