Christmas Opening Hours and Delivery Dates here

Wagner 2361508 W 100 Wood & Metal Sprayer 280W 240V

Order Code:

97-5589

Brand: Wagner MPN: 2361508 EAN-13: 4004025082825

Discontinued


The Wagner Spraytech W 100 Wood & Metal Sprayer is ideal for small to medium-sized projects, such as fences, decking, windows and furniture. Suitable for use with solvent or water based wood and metal paints including; wood preservative, gloss, satin, undercoat, stain, varnish and many more.

The extra-fine atomisation provides uniform paint coverage with a single coat and there is an air jacket that surrounds the spray jet to minimise over-spray. Detachable gun to quickly and easily change attachment, the paint, refill or clean the gun. It has 3 paint jet settings to perfectly match the object being painted and has a fully adjustable paint flow for precision painting.

The Advantages of Spraying

- Fast and easy application of paint on surfaces, corners and edges.

- Professional superior finish with no brush or roller marks.

- Achieve an even coverage of paint with a single coat.

Specification

Input Power: 280W
Atomisation Power: 65W
Paint Delivery Rate: 0 - 110ml/min.
Max. Viscosity: 90 DIN-sec.
Tank Capacity: 800ml


Type Sprayer

Trustpilot