Wachendorff WT120000 WT120 Temperature Transmitter for Pt100/Ni100 Sensors

Wachendorff WT120000 WT120 Temperature Transmitter for Pt100/Ni100 Sensors

Order Code:

13-4278

Brand: Wachendorff MPN: WT120RTD EAN-13: 4016138603187

Discontinued


The Wachendorff WT120000 head transmitter is designed for temperature measurement, converting signals from PT100/Ni100 sensors. Its construction includes a compact size of 43.7x20mm and connection spring terminals ranging from 0.2 to 2.5mm. Typically, it is used in automation and control systems for accurate temperature monitoring.
(Ø) 43.7mm
Connection Spring terminals from 0.2 to 2.5 mm ²
Dim (Ø x H) 43.7 mm x 20 mm
Height 20mm
Input signal Pt100 von -200 bis +650 °C in 2-, 3- oder 4-Leiter Technik · Ni100 von -60 bis +250 °C in 2-, 3- oder 4-Leiter Technik über Software einstellbar
Misc Attribute WT120000
Operating Temperature -40 up to +85 °C
Output signal 4 to 20 mA or 20 to 4 mA via software adjustable
Temperature reading range (max.) +85°C
Temperature reading range (min.) -40°C

Trustpilot