Christmas Opening Hours and Delivery Dates here
Würth PT5H 330µF 20% 16VDC Radial Alum. Polymer Capacitor 8x11.5

Würth PT5H 330µF 20% 16VDC Radial Alum. Polymer Capacitor 8x11.5

Order Code:

61-2988

Brand: Wurth Elektronik MPN: 870235374006

Discontinued


A 330µF 16V DC 20% radial aluminium polymer capacitor from the Würth PT5H range. Case size is ø 8 x 11.5mm.


  • Recommended soldering: Wave
  • Operating temperature +105°C
  • Low ESR at high frequency range
  • Long life: 5000 h @ +105°C
Type Radial aluminium electrolytic
Capacitance 330µF
Tolerance 20%
Voltage 16V
Pitch 3.5mm
Operating Temperature -55 to +105°C
Dimensions Ø8 x 11.5mm
Material Aluminium polymer

Trustpilot