Christmas Opening Hours and Delivery Dates here
Würth FTX2 0.68µF 10% 275V 22.5mm X2 Radial Suppression Capacitor 26x15x7.5

Würth FTX2 0.68µF 10% 275V 22.5mm X2 Radial Suppression Capacitor 26x15x7.5

Order Code:

61-2887

Brand: Wurth Elektronik MPN: 890324026020CS

Discontinued


A 0.68µF 275V AC 10% X2 radial suppression capacitor from the Würth FTX2 range. Pitch is 22.5mm and case size is 26 x 15 x 7.5mm.


  • Recommended soldering: Wave
  • Operating temperature +105°C
  • Climate category: 40/105/56/B
  • Self-healing properties
  • Certificates: CULus, CQC, VDE
Type Radial leaded
Capacitance 680nF
Dimensions 26 x 7.5 x 15mm
Operating Temperature -40 to +105°C
Pitch 22.5mm
Tolerance 10%
Voltage 275V

Trustpilot