Christmas Opening Hours and Delivery Dates here
Würth FTX2 0.47µF 10% 275V 15mm X2 Radial Suppression Capacitor 18x14x8

Würth FTX2 0.47µF 10% 275V 15mm X2 Radial Suppression Capacitor 18x14x8

Order Code:

61-2882

Brand: Wurth Elektronik MPN: 890324025039CS

Discontinued


A 0.47µF 275V AC 10% X2 radial suppression capacitor from the Würth FTX2 range. Pitch is 15mm and case size is 18 x 14 x 8mm.


  • Recommended soldering: Wave
  • Operating temperature +105°C
  • Climate category: 40/105/56/B
  • Self-healing properties
  • Certificates: CULus, CQC, VDE
Type Radial leaded
Capacitance 470nF
Dimensions 18 x 8 x 14mm
Operating Temperature -40 to +105°C
Pitch 15mm
Tolerance 10%
Voltage 275V

Trustpilot