Christmas Opening Hours and Delivery Dates here
Würth Elektronik 74488540250 25µH WE-EHPI Energy Harvesting Coupled Inductor

Würth Elektronik 74488540250 25µH WE-EHPI Energy Harvesting Coupled Inductor

Order Code:

54-9809

Brand: Wurth Elektronik MPN: 74488540250

Discontinued



  • Amperage: 1.5A
  • Package: 1:20
  • Inductance: 25/10000 µH
  • Height: 4mm
  • Temperature range: -40 - +125°C
  • Length: 6mm
  • Width: 6mm
  • Type: 74488540250
Inductance 25µH
Tolerance 20%
Size 6 x 4mm

Trustpilot