Christmas Opening Hours and Delivery Dates here
Würth Elektronik 744824433 3.3mH L WE-CMB Common Mode Power Line Choke

Würth Elektronik 744824433 3.3mH L WE-CMB Common Mode Power Line Choke

Order Code:

54-9769

Brand: Wurth Elektronik MPN: 744824433

Discontinued



  • Width: 18.5mm
  • Number of turns: 2
  • Length: 27.5mm
  • Inductance: 3.3 mH
  • Height: 33mm
  • R(N): 35 mΩ
  • Amperage: 4A
  • Temperature range: -40 - +125°C
  • Type: 744824433
  • Package: Sektionell
Type Common Mode
Inductance 3.3mH
Resistance 35mΩ
Current 4A
Tolerance 30%

Trustpilot