Christmas Opening Hours and Delivery Dates here
Würth Elektronik 7447076 150µH 5A WE-FI Leaded Torodial Line Choke

Würth Elektronik 7447076 150µH 5A WE-FI Leaded Torodial Line Choke

Order Code:

54-9103

Brand: Wurth Elektronik MPN: 7447076

Discontinued



  • L(N): 150 µH
  • Length: 27.5mm
  • Rated current: 5A
  • Type: 7447076
  • Manufacturer part no .: 7447076
Inductance 150µH
Resistance 45mΩ
Current 5A
Inductor Type Toroidal
Terminal Type Wire Leads
Tolerance 20%

Trustpilot