Christmas Opening Hours and Delivery Dates here
Würth Elektronik 7447010 470µH 1A WE-FI Leaded Torodial Line Choke

Würth Elektronik 7447010 470µH 1A WE-FI Leaded Torodial Line Choke

Order Code:

54-9087

Brand: Wurth Elektronik MPN: 7447010

Discontinued



  • Rated current: 1A
  • Length: 18.5mm
  • L(N): 470 µH
  • Type: 7447010
  • Manufacturer part no .: 7447010
Inductance 470µH
Resistance 225mΩ
Current 1A
Inductor Type Toroidal
Terminal Type Wire Leads
Tolerance 20%

Trustpilot