Christmas Opening Hours and Delivery Dates here
Würth Elektronik 744043471 470µH WE-TPC 4828 SMD Shielded Tiny Power Inductor

Würth Elektronik 744043471 470µH WE-TPC 4828 SMD Shielded Tiny Power Inductor

Order Code:

54-8939

Brand: Wurth Elektronik MPN: 744043471

Discontinued


A 470µH extremely flat 4828 power inductor with a high current handling capability that is suitable for applications such as portable power, DC/DC converters, embedded PCs and mobile data gathereing telemetry.


  • Magnetically shielded resulting in low leakage field
  • Recommended soldering profile: reflow
  • Operating temperature -40°C to +125°C
  • Dimensions L x W x H 4.8 x 4.8 x 2.8mm

For further technical information please visit Würth Elektronik
Inductance 470µH
Tolerance 30%
Size 4.8 x 2.8mm

Trustpilot