Christmas Opening Hours and Delivery Dates here
Würth Elektronik 742792021 0.008 Ohm 6A 0805 WE-CBF Ferrite Bead

Würth Elektronik 742792021 0.008 Ohm 6A 0805 WE-CBF Ferrite Bead

Order Code:

54-8684

Brand: Wurth Elektronik MPN: 742792021

Discontinued



  • Height: 0.9mm
  • Package: 0805
  • Width: 1.25mm
  • Length: 2mm
  • Impedance: 22Ω
  • Temperature range: -55 - +125°C
  • Type: 742792021
Type 0805
Impedance 0.008Ω

Trustpilot