Christmas Opening Hours and Delivery Dates here

Würth Elektronik 742701110 17.5 mm 152ohm WE-TOF EMI Toroidal Ferrite

Order Code:

54-8627

Brand: Wurth Elektronik MPN: 742701110

Discontinued


  • Cable ø (max.): 17.5mm
  • Ø: 28mm
  • Impedance at 25/100MHz: 45/152Ω
  • Type: 742701110

Impedance 152Ω
Dimensions Ø28 ø18mm

Trustpilot