A green 1204 size surface mounting LED that features high brightness and reliability in a small SMD package. The LED is of the side view type and has a wide viewing angle. The LED is suitable for reflow soldering, making it ideal for automatic placement production lines. Suitable applications include backlighting, message boards and displays, displays for industrial control systems, miniaturized colour effects, optical indicators, toys, general lighting, etc.
- Low energy consumption
- High reliability
- Low current requirement
- Fast switching
- Good heat dissipation
- No UV/IR radiation
- High density PCB use
| LED Colour |
Green |
| Viewing Angle |
120° |
| Forward Voltage |
3.3V |
| Forward Current |
25mA |
| Luminosity |
600mcd |
| Dominant Wavelength |
525nm |
| Height |
1.5mm |
| Length |
3.2mm |
| Re-reeling Available |
No |
| Width |
1mm |