Christmas Opening Hours and Delivery Dates here
Würth Elektronik 150141RS73100 3528 Red SMD LED 2V 30mA 300mcd 120°

Würth Elektronik 150141RS73100 3528 Red SMD LED 2V 30mA 300mcd 120°

Order Code:

54-8503

Brand: Wurth Elektronik MPN: 150141RS73100

Discontinued


A red 3528 size surface mounting LED that features high brightness and reliability in a small SMD package. The LED is of the top mounting type and has a wide viewing angle. The LED is suitable for reflow soldering, making it ideal for automatic placement production lines. Suitable applications include backlighting, message boards and displays, displays for industrial control systems, miniaturized colour effects, optical indicators, toys, general lighting, etc.


  • Low energy consumption
  • High reliability
  • Low current requirement
  • Fast switching
  • Good heat dissipation
  • No UV/IR radiation
  • High density PCB use
LED Colour Red
Viewing Angle 120°
Forward Voltage 2V
Forward Current 30mA
Luminosity 300mcd
Dominant Wavelength 625nm
Height 1.9mm
Length 2.8mm
Re-reeling Available Yes
Width 3.5mm

Trustpilot