Christmas Opening Hours and Delivery Dates here
Würth Elektronik 150080BS75000 0805 Blue SMD LED 3.2V 30mA 145mcd 140°

Würth Elektronik 150080BS75000 0805 Blue SMD LED 3.2V 30mA 145mcd 140°

Order Code:

54-8456

Brand: Wurth Elektronik MPN: 150080BS75000

Discontinued


A blue 0805 size surface mounting LED that features high brightness and reliability in a small SMD package. The LED is of the top view type and has a wide viewing angle. The LED is suitable for reflow soldering, making it ideal for automatic placement production lines. Suitable applications include backlighting, message boards and displays, displays for industrial control systems, miniaturized colour effects, optical indicators, toys, general lighting, etc.


  • Low energy consumption
  • High reliability
  • Low current requirement
  • Fast switching
  • Good heat dissipation
  • No UV/IR radiation
  • High density PCB use
LED Colour Blue
Viewing Angle 140°
Forward Voltage 3.2V
Forward Current 30mA
Luminosity 145mcd
Dominant Wavelength 470nm
Height 0.7mm
Length 2mm
Re-reeling Available Yes
Width 1.25mm

You may also like


Trustpilot