Christmas Opening Hours and Delivery Dates here
Würth ATG8 680µF 20% 50VDC 5mm Radial Alum. Electrolytic Capacitor 13x20

Würth ATG8 680µF 20% 50VDC 5mm Radial Alum. Electrolytic Capacitor 13x20

Order Code:

61-3668

Brand: Wurth Elektronik MPN: 860010678022

Discontinued


A 680µF 50V DC 20% radial aluminium electrolytic capacitor from the Würth ATG8 range. Pitch is 5mm and case size is ø 13 x 20mm.


  • Recommended soldering: Wave
  • Operating temperature +85°C
  • Wide capacitance value range
  • Load life: 2000 h @ +85°C
Type Radial aluminium electrolytic
Capacitance 680µF
Tolerance 20%
Voltage 50V
Pitch 5mm
Operating Temperature -40 to +85°C
Dimensions Ø13 x 20mm
Material Aluminium

Trustpilot