Christmas Opening Hours and Delivery Dates here
Würth ATG5 47µF 20% 16VDC 2mm Radial Alum. Electrolytic Capacitor 5x11

Würth ATG5 47µF 20% 16VDC 2mm Radial Alum. Electrolytic Capacitor 5x11

Order Code:

61-3799

Brand: Wurth Elektronik MPN: 860020372004

Discontinued


A 47µF 16V DC 20% radial aluminium electrolytic capacitor from the Würth ATG5 range. Pitch is 2mm and case size is ø 5 x 11mm.


  • Recommended soldering: Wave
  • Operating temperature +105°C
  • General purpose use
  • Load life: 2000 h @ +105°C
Type Radial aluminium electrolytic
Capacitance 47µF
Tolerance 20%
Voltage 16V
Pitch 2mm
Operating Temperature -40 to +105°C
Dimensions Ø5 x 11mm
Material Aluminium

Trustpilot