Christmas Opening Hours and Delivery Dates here
Würth ATG5 33µF 20% 400VDC 5mm Radial Alum. Electrolytic Capacitor 13x20

Würth ATG5 33µF 20% 400VDC 5mm Radial Alum. Electrolytic Capacitor 13x20

Order Code:

61-4070

Brand: Wurth Elektronik MPN: 860021378014

Discontinued


A 33µF 400V DC 20% radial aluminium electrolytic capacitor from the Würth ATG5 range. Pitch is 5mm and case size is ø 13 x 20mm.


  • Recommended soldering: Wave
  • Operating temperature +105°C
  • General purpose use
  • Load life: 2000 h @ +105°C
Type Radial aluminium electrolytic
Capacitance 33µF
Tolerance 20%
Voltage 400V
Pitch 5mm
Operating Temperature -25 to +105°C
Dimensions Ø13 x 20mm
Material Aluminium

Trustpilot