Christmas Opening Hours and Delivery Dates here
Würth ATG5 1500µF 20% 63VDC 7.5mm Radial Alum. Electrolytic Capacitor 18x31.5

Würth ATG5 1500µF 20% 63VDC 7.5mm Radial Alum. Electrolytic Capacitor 18x31.5

Order Code:

61-4166

Brand: Wurth Elektronik MPN: 860020781027

Discontinued


A 1500µF 63V DC 20% radial aluminium electrolytic capacitor from the Würth ATG5 range. Pitch is 7.5mm and case size is ø 18 x 31.5mm.


  • Recommended soldering: Wave
  • Operating temperature +105°C
  • General purpose use
  • Load life: 2000 h @ +105°C
Type Radial aluminium electrolytic
Capacitance 1500µF
Tolerance 20%
Voltage 63V
Pitch 7.5mm
Operating Temperature -40 to +105°C
Dimensions Ø18 x 31.5mm
Material Aluminium

Trustpilot