Christmas Opening Hours and Delivery Dates here
Würth 431256031736 Push Button R Angle Ground Pin 6x6x3.15mm Salmon

Würth 431256031736 Push Button R Angle Ground Pin 6x6x3.15mm Salmon

Order Code:

54-8420

Brand: Wurth Elektronik MPN: 431256031736

Discontinued


Wurth WS-TST Push Button right angle with ground terminal, through hole. Size 6x6x3.15mm. Colour Salmon.
  • Manufacturer part No. 431256031736
  • Actuating force 3.53N
  • Colour Metal
  • Contact material Stainless steel
  • Contact type 1 maker
  • Dimensions, height 3.15mm
  • Dimensions, length 7.15mm
  • Dimensions, width 8.4mm
  • Function momentary
  • Operating temperature -40 to +85°C
  • Actuator type shaft
  • Switch position 1 x Off/(On)
  • Switch type Push button
  • Switching current (max.) 50mA
  • Switching voltage 12V DC
  • Life Cycle 200,000

In the description of switching position, the value in brackets is intended to show the switch function.
Type Pushbutton
Contact Configuration SPST off / (on)
Current Rating (A) 0.05A
Illumination Salmon
Action Off / (on)
Illumination Type None

Trustpilot