W & P Products 255-020-1-50-00 Precision Socket Connector 1x20 3A

Image Representative of Range

W & P Products 255-020-1-50-00 Precision Socket Connector 1x20 3A

Order Code:

10-9580

Brand: W & P Products MPN: 255-020-1-50-00 EAN-13: 2050001130747
Qty Unit Price (Ex VAT)
2+ £2.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
925 in stock, despatched in 4 working days

The W & P Products precision socket connector, identified as 02050001130747, features a 1 x 20 pin configuration with a nominal current of 3 A. This receptacle is crafted for high precision and reliable connectivity. It is typically used in electronic devices requiring precise and stable electrical connections.
No. of Rows 1
No. of Ways 20
Contact Finish Tin plated
Case Material Thermoplastic material
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
CS 2.54mm
Dim (L x W x H) 50.8 x 11.5 x 2.54 mm
Factory colour Black
Height 2.54mm
Industrial packaging No
Insulation Resistance
> 1000MΩ
Length 50.8mm
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute 2 Straight
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal Voltage 150V DC
Nominal voltage (details) 100 VRMS/150V DC
Pin length (PCB) 3mm
Pin Ø 0.60mm
Pins 1 x 20
Pins per row 20
Separable No
Socket depth 7.1mm
Type Receptacles (precision)
Width 11.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot