Christmas Opening Hours and Delivery Dates here

W & P Products 153-050-1-50-00 SIL Socket 1 Row 50 Pins Round/Square Pin

Order Code:

13-4236

Brand: W & P Products MPN: 153-050-1-50-00 EAN-13: 2050003693523
Qty Unit Price (Ex VAT)
2+ £3.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
41 available to back orderBack-order availability date - 09/01/2026

W & P Products manufactures the SIL socket (precision) with a specification of one row containing 50 pins, under the model number 153-050-1-50-00. This precision receptacle is typically used for creating reliable electrical connections in various electronic applications. Designed for precision and durability, it is suitable for use in sophisticated circuits and devices.
No. of Rows 1
No. of Ways 50
Contact Finish Tin plated
Case Material Thermoplastic material
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
CS 2.54mm
Factory colour Black
Height 2.54mm
Industrial packaging No
Length 10.00mm
Max. temperature +125°C
Min. temperature -55°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 150V DC
Pin length (PCB) 3mm
Pin Ø 0.60mm
Pins per row 50
Separable Yes
Socket depth 5.80mm
Type Receptacles (precision)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot