Voltcraft VSP 2206 Remotely Controllable Variable DC Power Supply

Order Code:

51-7171

Brand: VOLTCRAFT MPN: VSP 2206

Discontinued


The Voltcraft VSP-2606 is from the successful VSP series of remotely controllable power supplies with sense function. It features 3 outputs with setting ranges 0.1 to 20V DC (0 to 6A), 0.1 to 20V DC (0 to 6A), 0 to 6V DC (1.5A) with course and fine adjustment on output 1 for V and I and adjustment for V on output 2.


  • Calibration possible to: ISO/DKD
  • Connections: 4mm safety sockets
  • Remote and sense: via screw terminals on the rear side
  • Dimensions: 437(W) x 88(H) x 340(D)mm
  • Input voltage: 230V AC
  • Inputs: IEC 320 C14
  • Load control: <5mA
  • Max. Temperature: +40°C
  • Min. Temperature: 0°C
  • Number of outputs: 3
  • Output current 1: 0 to 6A
  • Output current 2: 0 to 6A
  • Output current 3: 1.5A
  • Output voltage 1: 0.1 to 20V DC
  • Output voltage 2: 0.1 DC 20V DC
  • Output voltage 3: 0 to 6V DC
  • PSU type: Switched Mode
  • Power: 249W
  • Specification: Bench
  • Temperature range: 0°C up to +40°C
  • Type (manufacturer type): VSP 2206
  • Weight: 7.7kg
  • Supplied with DC bench power supply, power cable, user manual

Trustpilot