The Voltcraft VSM-102 is a compact, electronic active energy meter for use in three phase grids with a neutral conductor. The application range is in the low voltage level for recording energy purchases. The meter also has an S0 interface and a serial RS485 interface that may be used for reading the meter reading and various performance data. The meter is compatible with the Smart Metering System VSM-201 Gateway.
- High accuracy
- Connection to a smart metering-system is possible
- 3-phase 4-conductor meter
- RS485 Interface
- S0 interface according to DIN 43864
- Optical pulse output
- Supplied with Voltcraft VSM-102 and user manual
| Type |
Energy consumption meter |