Voltcraft VLP 1602 OVP Dual Output Variable DC Power Supply

Order Code:

51-7165

Brand: VOLTCRAFT MPN: VLP 1602 OVP

Discontinued


The Voltcraft VLP-1602 OVP is an electronically regulated power supply with separate voltage and current regulator. The device is characterized by low ripple and good load and power regulation. The models in the VLP series are convection cooled, so do not have fans.


  • Digital display
  • Protected against permanent short circuit
  • Excess temperature protection
  • Adjustable overvoltage protection (OVP) at outputs
  • Calibration possible to ISO/DKD
  • Connections: 4mm safety sockets
  • Dimensions: 435(W) x 110(H) x 245(D)mm
  • Input voltage: 230V AC
  • Inputs: IEC C14 device connector
  • Number of outputs: 3
  • Output current 1: 0 to 3A
  • Output current 2: 0 to 3A
  • Output current 3: 2A
  • Output voltage 1: 0 to 40V
  • Output voltage 2: 0 to 40V
  • Output voltage 3; 3 to 6V
  • PSU type: Linear
  • Power: 252W
  • Specification Bench
  • Type (manufacturer type) VLP 2403 OVP
  • Supplied with DC bench power supply and user manual

Please Note: Power cable not included.

Trustpilot