Christmas Opening Hours and Delivery Dates here

Voltcraft VDO-2072 Digital Storage Oscilloscope 70MHz

Order Code:

51-5403

Brand: VOLTCRAFT MPN: VDO-2072 EAN-13: 4016138703511

Discontinued


This 2-channel digital storage oscilloscope is a full featured and powerful tool that allows you to tackle complex measurement issues with ease. The Voltcraft VDO-2072 carries a maximum bandwidth of 70MHz, and is equipped with a real-time sampling rate up to 250MSa/s and an equivalent-time sampling rate of 25GSa/s.

This product fulfils European and national requirements related to electromagnetic compatibility. CE conformity has been verified and the relevant statements and documents have been deposited at the manufacturer. Sturdy and easy to operate, this is a highly reliable product.


Channel type: 2
Dimensions: 310(W) x 142(H) x 140(D)mm
Input impedance: 1MΩ / 15 pF
Interfaces: 1x USB host, 1x USB 2.0
Screen size: 14,5cm
Type (manufacturer type): VDO-2072

No. of Channels 2
Bandwidth 70MHz
Accuracy ±3%

Trustpilot