Christmas Opening Hours and Delivery Dates here

Voltcraft VC-531 Clip on Ammeter

Order Code:

51-6845

Brand: VOLTCRAFT MPN: VC-531 EAN-13: 4016138518894

Discontinued


The Voltcraft VC-531 compact clip-on ammeter is used for taking a measurement of alternating current up to 400A/AC (AVG). The ergonomic housing has been sprayed with a soft rubber protection.


  • Auto-power Off function
  • Voltage, frequency, temperature, capacity and resistance measurement functions
  • Diode test and acoustic continuity tester
  • Contact less voltage tester
  • AC measurement range: 1Hz to 1000A
  • Basic accuracy: 3.5%
  • Calibration possible to: ISO / DKD
  • Displays: LCD, 6000 counts
  • Frequency range: 50 to 400Hz
  • Measurement capacity: 0.01nF to 4000µF
  • Measurement frequency: 10Hz to 10Hz
  • Measurement resistance: 0 to 60MΩ
  • Measurement temperature: -20°C to +760°C
  • Measurement AC: 0 to 600V
  • Opening range of current clamps: 40mm
  • Overvoltage category: CAT III 600V
  • Power supply: 9V battery pack
  • Product Specifications: 100 to 600V/AC
  • Supplied with 2x AAA batteries, bag, safety measurement leads, Thermo-sensor, K-type, measurement adaptor and instructions for use
Type Ammeter
Maximum DC Current Measurement 600V
Maximum AC Current Measurement 1000A
AC Voltage Max. 600V
Display Digital
Jaw Capacity 40mm

Trustpilot