Christmas Opening Hours and Delivery Dates here

Voltcraft VC-520 Clip on Ammeter AC

Order Code:

51-6843

Brand: VOLTCRAFT MPN: VC-520 EAN-13: 4016138518832

Discontinued


The Voltcraft VC-520 compact clip-on ammeter is used for taking a measurement of alternating current up to 400A/AC (AVG). The ergonomic housing has been sprayed with a soft rubber protection.


  • Auto-power Off function
  • Voltage, frequency, temperature, capacity and resistance measurement functions
  • Diode test and acoustic continuity tester
  • Contact less voltage tester
  • AC measurement range: 0.01Hz to 400A
  • Basic accuracy: 3%
  • Calibration possible to: ISO/DKD
  • Displays: LCD, 4,000 counts
  • Frequency range: 50/60Hz
  • Measurement fapacity range: 1nF to 100µF
  • Measurement frequency range: 10Hz to 10kHz
  • Measurement resistance range: 0 to 40MΩ
  • Measurement temperature range: -20°C to +760°C
  • Measurement range AC: 0 to 600V
  • Opening range of current clamps: 30mm
  • Overvoltage category: CAT III 600V
  • Power supply: 2x AAA
  • Product Specifications: NCV 100-600V/AC
  • Supplied with 2x AAA batteries, bag, safety measurement leads, Thermo-sensor, K-type, measurement adaptor and instructions for useor use
Type Ammeter
Maximum AC Current Measurement 400A
AC Voltage Max. 600V
Display Digital
Jaw Capacity 30mm

Trustpilot