Voltcraft TM-110 LED Temperature Display Panel -49 to +99 deg C

Order Code:

52-1352

Brand: VOLTCRAFT MPN: TM-110

Discontinued


The Voltcraft TM-110 is a Temperature Measuring Device that is suitable for mounting on an instrument panel or other casing. The front panel of the meter is water proof (IP65) and maintenance free. Two measurements can be made with the two sensors provided. The product is powered by 230V/AC, 50/60Hz.


  • -49°C up to +99°C
  • 3-digit LED display
  • Switch between °C and °F
  • Assembly dimensions 58 x 26mm
  • Supplied with TM-110, 2 NTC temperature probes each with 2 m cable length, Instructions for use

Trustpilot